895-044-556-202

Heilind Number:EDA895-044-556-202
Manufacturer:EDAC
Manufacturer Number:895-044-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-202

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any application. With two rows of 44 copper alloy contacts, this connector offers seamless data transfer at a pitch of .1 inches. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this essential connector.