895-044-556-207

Heilind Number:EDA895-044-556-207
Manufacturer:EDAC
Manufacturer Number:895-044-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-207

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission. With two rows and a pitch of .1 inch, this connector offers seamless integration into your circuit board setup. Boasting 44 positions and a straight mount orientation, it provides ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Upgrade your electronic assemblies with this essential component, a must-have in any connector toolkit.