895-044-556-208

Heilind Number:EDA895-044-556-208
Manufacturer:EDAC
Manufacturer Number:895-044-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-208

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With 44 positions in a dual-row configuration, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in this connector for optimal performance in your PCB assemblies.