895-044-556-212

Heilind Number:EDA895-044-556-212
Manufacturer:EDAC
Manufacturer Number:895-044-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-212

Detailed Description

Enhance your electronic connections with our versatile Board to Board PCB Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 44 copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, guaranteeing a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your setup today with this reliable and high-performance connector.