895-044-556-502

Heilind Number:EDA895-044-556-502
Manufacturer:EDAC
Manufacturer Number:895-044-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration within your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures not only durability but also compliance with industry safety standards. With two rows and a total of 44 positions, it provides ample room for your connectivity needs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its pitch of .1 inches and row spacing of .2 inches offer precision and efficiency in your circuitry layout. Whether for power or data transfer, this connector, with an amperage of 3A, delivers reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to streamline your device's functionality and connectivity.