895-044-556-504

Heilind Number:EDA895-044-556-504
Manufacturer:EDAC
Manufacturer Number:895-044-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-504

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide for superior performance. With two rows of 44 copper alloy contacts, this connector offers secure and reliable connections for your electronic devices. The 0.1-inch pitch and 0.2-inch row spacing ensure efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Explore seamless data transfer and power delivery with this essential component.