895-044-556-512

Heilind Number:EDA895-044-556-512
Manufacturer:EDAC
Manufacturer Number:895-044-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-512

Detailed Description

Enhance connectivity within your PCB setup with this meticulously crafted Card Edge Connector. Designed for seamless integration, it boasts forty-four positions spread across two rows, ensuring optimal performance in your electronic systems. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in every connection. Crafted with copper alloy contact material, it ensures efficient signal transmission. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic toolkit.