895-044-556-802

Heilind Number:EDA895-044-556-802
Manufacturer:EDAC
Manufacturer Number:895-044-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-802

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, and contact points crafted from durable Copper Alloy, this connector ensures reliable performance. Featuring two rows of 44 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.