895-044-556-804

Heilind Number:EDA895-044-556-804
Manufacturer:EDAC
Manufacturer Number:895-044-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. Its dual-row design with 44 positions allows for ample connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Designed for straight mounting orientation, it offers convenient installation onto PCBs. Elevate your connectivity solutions with this essential component.