895-044-556-808

Heilind Number:EDA895-044-556-808
Manufacturer:EDAC
Manufacturer Number:895-044-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows for efficient organization, it offers a total of 44 positions for optimal connectivity. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and consistent performance. The .1 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.