895-044-558-102

Heilind Number:EDA895-044-558-102
Manufacturer:EDAC
Manufacturer Number:895-044-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-102

Detailed Description

Enhance connectivity within circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 copper alloy contact positions in a single row, offering reliable signal transmission. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and a row spacing of .2 inches, this connector guarantees precise alignment on your PCB. Its right-angle mount orientation allows for efficient space utilization, making it ideal for compact electronic devices. Trust in its robust construction and superior performance for seamless data and power transfer in your applications.