895-044-558-103

Heilind Number:EDA895-044-558-103
Manufacturer:EDAC
Manufacturer Number:895-044-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row, ensuring optimal connectivity for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in any operating environment. With an amperage of 3A and copper alloy contact material, it ensures efficient power transmission. The right-angle mount orientation and a pitch of .1 inch allow for easy installation and space-saving on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential connector for seamless and reliable board-to-board connections.