895-044-558-104

Heilind Number:EDA895-044-558-104
Manufacturer:EDAC
Manufacturer Number:895-044-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-104

Detailed Description

Upgrade your board-to-board connections with our sleek and efficient Card Edge Connector. Designed for seamless integration, this connector features 44 positions, ensuring ample connectivity for your devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a right-angle mount orientation and a pitch of .1 inches, it offers flexibility in installation. Its copper alloy contact material provides reliable conductivity, while an amperage of 3A ensures optimal power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in our high-quality product to streamline your PCB connections effortlessly.