895-044-558-201

Heilind Number:EDA895-044-558-201
Manufacturer:EDAC
Manufacturer Number:895-044-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures secure and reliable connections. With two rows of 44 copper alloy contact positions, it offers ample opportunities for data transfer. The right-angle mount orientation and precise pitch of .1 inch make it easy to integrate into your setup. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.