895-044-558-202

Heilind Number:EDA895-044-558-202
Manufacturer:EDAC
Manufacturer Number:895-044-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-202

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this component boasts a robust construction that ensures reliability in diverse applications. Copper alloy contacts deliver efficient power transmission, while the two-row layout with 44 positions allows for versatile connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Perfect for various electronics projects, this connector is a vital component for seamless signal transmission on PCBs.