895-044-558-203

Heilind Number:EDA895-044-558-203
Manufacturer:EDAC
Manufacturer Number:895-044-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-203

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features 44 positions arranged in two rows, with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contact material, it guarantees reliability and longevity in any application. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your PCB connections with this premium connector, a must-have for any electronics project.