895-044-558-204

Heilind Number:EDA895-044-558-204
Manufacturer:EDAC
Manufacturer Number:895-044-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-204

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a double row configuration with 44 positions, ensuring optimal connectivity. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers versatility in installation, while a tight pitch of .1 inches and row spacing of .2 inches optimize space efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.