895-044-558-208

Heilind Number:EDA895-044-558-208
Manufacturer:EDAC
Manufacturer Number:895-044-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-208

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 44 positions spread across 2 rows, this connector guarantees seamless and reliable data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures longevity and optimal conductivity. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.