895-044-558-212

Heilind Number:EDA895-044-558-212
Manufacturer:EDAC
Manufacturer Number:895-044-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Featuring 44 positions spread across two rows, this connector ensures secure and efficient data transmission. The right-angle mount orientation offers versatility in placement, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration on your circuit boards. Crafted with copper alloy contacts, it guarantees high conductivity and longevity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.