895-044-558-402

Heilind Number:EDA895-044-558-402
Manufacturer:EDAC
Manufacturer Number:895-044-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-402

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 44 contact positions, it offers ample versatility for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing guarantee a secure fit. Its right-angle mount orientation allows for efficient installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your PCB connections effortlessly.