895-044-558-404

Heilind Number:EDA895-044-558-404
Manufacturer:EDAC
Manufacturer Number:895-044-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-404

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 44 positions in a single row, this connector ensures seamless data transmission within your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance copper alloy contacts, it guarantees reliable and efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Elevate your electronics assembly with this essential component.