895-044-558-408

Heilind Number:EDA895-044-558-408
Manufacturer:EDAC
Manufacturer Number:895-044-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-408

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 44 positions with a .1-inch pitch and a single row configuration. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees safety and stability, even in demanding environments. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector offers flexibility for various applications. Trust in its quality construction for efficient and secure connections in your PCB projects.