895-044-558-412

Heilind Number:EDA895-044-558-412
Manufacturer:EDAC
Manufacturer Number:895-044-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in various environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation further enhances versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this advanced Card Edge Connector.