895-044-558-502

Heilind Number:EDA895-044-558-502
Manufacturer:EDAC
Manufacturer Number:895-044-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-502

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 44 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, it ensures robust and efficient connectivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential component for your electronic assemblies, guaranteeing optimal performance and longevity. Elevate your connections with our Card Edge Connector today.