895-044-558-508

Heilind Number:EDA895-044-558-508
Manufacturer:EDAC
Manufacturer Number:895-044-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-508

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions arranged in two rows, offering optimal space utilization. The right angle mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-term reliability. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained during operation. Crafted with copper alloy contacts, it ensures secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this high-performance connector for enhanced functionality and connectivity.