895-044-558-604

Heilind Number:EDA895-044-558-604
Manufacturer:EDAC
Manufacturer Number:895-044-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position Card Edge Connector. Designed for seamless board-to-board integration, its right-angle mount orientation offers optimal space utilization. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in harsh industrial environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing on your PCB. Upgrade your connectivity solutions with this versatile black connector.