895-044-558-607

Heilind Number:EDA895-044-558-607
Manufacturer:EDAC
Manufacturer Number:895-044-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-607

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout and a right-angle mount orientation, perfect for optimizing space on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures long-lasting and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial, automotive, and consumer electronics sectors.