895-044-558-608

Heilind Number:EDA895-044-558-608
Manufacturer:EDAC
Manufacturer Number:895-044-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, making it ideal for space-constrained applications. With 44 positions and a single row layout, it offers ample connectivity options while maintaining a compact footprint on the PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Engineered for reliability, it boasts copper alloy contacts and a pitch of .1 inches, guaranteeing secure and stable connections. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Upgrade your electronics with this essential component, perfect for various industries including telecommunications, automotive, and consumer electronics.