895-044-558-612

Heilind Number:EDA895-044-558-612
Manufacturer:EDAC
Manufacturer Number:895-044-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-612

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 44 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for convenient installation, while its operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Upgrade your electronic projects with this essential component.