895-044-558-802

Heilind Number:EDA895-044-558-802
Manufacturer:EDAC
Manufacturer Number:895-044-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions across two rows, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in any operating environment, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and stable connections. The right angle mount orientation further optimizes space utilization on your circuit board. Upgrade your electronics with this essential component for seamless and secure inter-board communication.