895-044-558-808

Heilind Number:EDA895-044-558-808
Manufacturer:EDAC
Manufacturer Number:895-044-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position right angle card edge connector. Designed for optimal efficiency, it features a compact .1-inch pitch and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh environments. The copper alloy contact material offers superior conductivity, while the dual-row configuration allows for versatile connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.