895-044-559-102

Heilind Number:EDA895-044-559-102
Manufacturer:EDAC
Manufacturer Number:895-044-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions in a single row, ensuring reliable and efficient data transmission. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your circuit board. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105°C. With copper alloy contact material and a 3A amperage, this connector offers superior conductivity and performance. Its right-angle mount orientation further enhances flexibility in your PCB layout. Trust in our connector to deliver optimal connectivity for your electronic applications.