895-044-559-104

Heilind Number:EDA895-044-559-104
Manufacturer:EDAC
Manufacturer Number:895-044-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position board-to-board connector. Designed for seamless integration, it ensures reliable power delivery with an amperage rating of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee longevity and stability in various environments. Perfect for tight spaces, its compact design features a pitch of .1 inches and a row spacing of .2 inches. With a convenient right-angle mount orientation, it offers flexibility in assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.