895-044-559-112

Heilind Number:EDA895-044-559-112
Manufacturer:EDAC
Manufacturer Number:895-044-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-112

Detailed Description

Enhance your connectivity with this high-performance black PCB connector. Designed for seamless integration, it boasts a contact material of copper alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 44 positions and a pitch of .1 inch, it offers precise and secure connections. The right-angle mount orientation ensures versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for board-to-board applications, this connector is a must-have for any electronic setup.