895-044-559-201

Heilind Number:EDA895-044-559-201
Manufacturer:EDAC
Manufacturer Number:895-044-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-201

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 44 positions with a pitch of .1 inches for seamless connections. The robust housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. Its right-angle mount orientation and two rows offer flexibility in installation, while the operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.