895-044-559-207

Heilind Number:EDA895-044-559-207
Manufacturer:EDAC
Manufacturer Number:895-044-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-207

Detailed Description

Enhance your connectivity with this high-performance 44-position board-to-board PCB connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precision and stability in data transfer. The right-angle mount orientation and .2-inch row spacing make it easy to install, while an operating temperature range of -40 to 105°C guarantees optimal functionality. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.