895-044-559-402

Heilind Number:EDA895-044-559-402
Manufacturer:EDAC
Manufacturer Number:895-044-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation and .1-inch pitch offer versatility in installation, while UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector ensures reliable performance in any environment. Ideal for various applications, it's a must-have component for your electronic projects.