895-044-559-403

Heilind Number:EDA895-044-559-403
Manufacturer:EDAC
Manufacturer Number:895-044-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-403

Detailed Description

Enhance your PCB connections with our premium Board To Board Card Edge Connector. Designed for seamless integration, this essential component features 44 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in any operating environment, with a wide temperature range of -40 to 105°C. The copper alloy contact material and right-angle mount orientation offer optimal conductivity and ease of installation. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this high-quality, black-colored connector.