895-044-559-407

Heilind Number:EDA895-044-559-407
Manufacturer:EDAC
Manufacturer Number:895-044-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-407

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 44 positions with a single row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while a pitch and row spacing of .1" and .2" respectively, enable precise alignment. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it an essential component for your electronic projects. Upgrade to superior connectivity solutions with our Board to Board Card Edge Connector.