895-044-559-504

Heilind Number:EDA895-044-559-504
Manufacturer:EDAC
Manufacturer Number:895-044-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek Black. With two rows and a total of 44 positions, it offers ample space for efficient data transfer. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its .1 inch pitch and .2 inch row spacing, along with a Right Angle mount orientation, provide versatility in installation. Operating smoothly in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.