895-044-559-604

Heilind Number:EDA895-044-559-604
Manufacturer:EDAC
Manufacturer Number:895-044-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-604

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black exterior and features 44 positions for optimal versatility. Its one-row configuration, with a pitch of .1 inches and row spacing of .2 inches, ensures effortless installation and secure connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contact material, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in assembly. Upgrade your electronics with this essential component for efficient and robust interboard connectivity.