895-044-559-803

Heilind Number:EDA895-044-559-803
Manufacturer:EDAC
Manufacturer Number:895-044-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-803

Detailed Description

Elevate your PCB connection with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in challenging environments. With two rows of 44 copper alloy contact positions, it provides ample connectivity for your devices. The right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Upgrade your PCB setup today with this high-quality component.