895-044-559-804

Heilind Number:EDA895-044-559-804
Manufacturer:EDAC
Manufacturer Number:895-044-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-804

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 44 positions each, it offers ample space for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on a DIY project or industrial application, this connector, with its right-angle mount orientation and wide operating temperature range of -40 to 105°C, is the perfect solution for your connectivity needs. Trust in its performance for seamless data transfer every time.