895-044-559-807

Heilind Number:EDA895-044-559-807
Manufacturer:EDAC
Manufacturer Number:895-044-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-807

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector in sleek black. With a robust housing material of UL 94V-0 Polyphenylene Sulfide, it ensures durability in various environments. Featuring two rows and copper alloy contact material, it offers reliable power transmission with an amperage of 3A. The 44 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, cater to your intricate PCB layout needs. Designed for seamless integration, its right-angle mount orientation facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore more in our Connectors category.