895-044-559-808

Heilind Number:EDA895-044-559-808
Manufacturer:EDAC
Manufacturer Number:895-044-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers 44 positions for seamless interconnection. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material for efficient power transmission. With a pitch of .1 inches and right-angle mount orientation, it ensures easy installation and space-saving functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is durable and reliable for diverse electronic applications. Elevate your circuitry with this essential component.