895-044-559-812

Heilind Number:EDA895-044-559-812
Manufacturer:EDAC
Manufacturer Number:895-044-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 44 copper alloy contacts, it ensures seamless data transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer easy installation, while the right-angle mount orientation provides flexibility in positioning. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your system with this essential connector for seamless and dependable performance.