895-044-560-202

Heilind Number:EDA895-044-560-202
Manufacturer:EDAC
Manufacturer Number:895-044-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-560-202

Detailed Description

Ideal for high-speed data and power transmission, this black Board To Board PCB Connector boasts a sleek design with a 44-position layout spread across two rows. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in demanding environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Its straight mount orientation and compact row spacing of .2 inches make it easy to integrate into your PCB designs. Trust in this connector for efficient and durable inter-board connections.