895-044-560-508

Heilind Number:EDA895-044-560-508
Manufacturer:EDAC
Manufacturer Number:895-044-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-560-508

Detailed Description

Enhance connectivity and streamline your PCB assemblies with this high-performing Board To Board Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 44 positions, it offers ample space for precise connections. The contact material, a robust Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1 inch pitch and .2 inch row spacing allow for efficient and secure mounting on your board. Perfect for various applications, this connector is a must-have in any electronic assembly toolkit. Elevate your connectivity game with this essential component.