895-044-560-512

Heilind Number:EDA895-044-560-512
Manufacturer:EDAC
Manufacturer Number:895-044-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-560-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in various environments. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it provides seamless interconnection with precision. The straight mount orientation and 44 positions offer flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees durability. Perfect for applications requiring secure and efficient data transmission, this connector is a must-have in your arsenal of electronic components.