895-044-560-802

Heilind Number:EDA895-044-560-802
Manufacturer:EDAC
Manufacturer Number:895-044-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-044-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-044-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Specifically designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and two rows of 44 positions each, it offers a streamlined solution for your circuit board layout. The straight mount orientation and .2 inch row spacing ensure easy installation and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.